Schneider Electric Altivar Power Module
- RS Stock No.:
- 341-400
- Mfr. Part No.:
- ATVRD15N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP211,142.30
(exc. VAT)
PHP236,479.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,142.30 |
*price indicative
- RS Stock No.:
- 341-400
- Mfr. Part No.:
- ATVRD15N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Module | |
| Product Type | Inverter Drive Accessory | |
| For Use With | Altivar Machine ATV340, Altivar Machine ATV320, Altivar Process ATV900 | |
| Series | Altivar | |
| Standards/Approvals | CEI 60721-3-3, CEI 61800-3, CEI 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Module | ||
Product Type Inverter Drive Accessory | ||
For Use With Altivar Machine ATV340, Altivar Machine ATV320, Altivar Process ATV900 | ||
Series Altivar | ||
Standards/Approvals CEI 60721-3-3, CEI 61800-3, CEI 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Regenerative unit is an option for variable speed drives of Altivar range. It has built in EMC filter compliant with standard IEC 61800-3. Its rated power is equal to 15kW. The main function of the ATV Regen product is to provide an option to regenerate energy back to the AC supply. Its maximum operating temperature is 50 °C. It is designed for heavy braking applications such as material working, material handling and hoisting with easy setting.
RoHS compliant
Installed in either vertical or horizontal position
Protection index is IP20
Related links
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM x 700 mm x 350mm
- Schneider Electric Altivar Series Metal Air Vent for Use with Power module APM x 375 mm x 3.3m
- Schneider Electric Altivar Communication Module
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Power Line Filter, Terminal Block
- Schneider Electric Wall Mount Power Line Filter, B Terminal 3 Phase
