Chauvin Arnoux P01295171 Insulation Tester Lead Lead, For Use With CA6543

Subtotal (1 unit)*

PHP15,492.59

(exc. VAT)

PHP17,351.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,492.59

*price indicative

RS Stock No.:
231-3642
Mfr. Part No.:
P01295171
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Insulation Tester Lead

Accessory Type

Lead

For Use With

CA6543

Standards/Approvals

CE

COO (Country of Origin):
CN
The Chauvin Arnoux set of 3 safety leads has 1.5 meter length with red, blue and black colour.

It is used with CA 6543 insulation tester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy