Takachi Electric Industrial HY Silver Aluminium Project Box 88 mm, 231 mm, 330 mm
- RS Stock No.:
- 240-788
- Mfr. Part No.:
- HY88-33-23SS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP12,910.21
(exc. VAT)
PHP14,459.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP12,910.21 |
| 25 + | PHP12,522.90 |
*price indicative
- RS Stock No.:
- 240-788
- Mfr. Part No.:
- HY88-33-23SS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Project Box | |
| External Height | 88mm | |
| External Width | 330mm | |
| External Length | 231mm | |
| Colour | Silver | |
| IP Rating | IP40 | |
| Series | HY | |
| Weight | 2.3kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Project Box | ||
External Height 88mm | ||
External Width 330mm | ||
External Length 231mm | ||
Colour Silver | ||
IP Rating IP40 | ||
Series HY | ||
Weight 2.3kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial HY Silver Extruded Aluminium Steel Project Box 149 mm 330 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 210 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 320 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Steel 230 mm, 160 mm
- Takachi Electric Industrial YM Black Aluminium Project Box 55 mm 230 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 260 mm
- Takachi Electric Industrial YM Black Aluminium Project Box 20 mm 80 mm
