Takachi Electric Industrial HEN Black Aluminium, Extruded Aluminium Enclosure 54.7 mm, 200 mm, 111.2 mm
- RS Stock No.:
- 240-233
- Mfr. Part No.:
- HEN110520B
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,623.98
(exc. VAT)
PHP2,938.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP2,623.98 |
| 25 + | PHP2,545.26 |
*price indicative
- RS Stock No.:
- 240-233
- Mfr. Part No.:
- HEN110520B
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium, Extruded Aluminium | |
| External Height | 54.7mm | |
| External Length | 200mm | |
| External Width | 111.2mm | |
| Colour | Black | |
| Series | HEN | |
| Weight | 640g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium, Extruded Aluminium | ||
External Height 54.7mm | ||
External Length 200mm | ||
External Width 111.2mm | ||
Colour Black | ||
Series HEN | ||
Weight 640g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial HEN Silver Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Black Extruded Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Silver Extruded Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Silver Extruded Aluminium 200 mm, 111.2 mm
- Takachi Electric Industrial HEN Black Extruded Aluminium 120 mm, 111.2 mm
- Takachi Electric Industrial HEN Silver Aluminium Enclosure 43.6 mm 111.2 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 31 mm 106 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 35.6 mm 60.6 mm
