Teng Tools Pick Up Tool, 32 mm mirror dia. Flexible Adjustable Telescopic

Subtotal (1 unit)*

PHP2,849.10

(exc. VAT)

PHP3,190.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,849.10

*price indicative

RS Stock No.:
838-149
Mfr. Part No.:
582MI
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Diameter

32mm

Product Type

Pick Up Tool

Flexible

Yes

Adjustable

Yes

Illuminated

No

Magnifier Probe

No

Telescopic

Yes

Insulated

No

Overall Length

570mm

COO (Country of Origin):
TW
The Teng Tools telescopic inspection tool serves as a versatile instrument for retrieving dropped items with ease. It seamlessly integrates a powerful magnet, an adjustable mirror, and a handy scribe for enhanced functionality.

Combines a magnet, mirror, and etching scribe into one Compact tool

Telescopic design allows the magnet to extend up to 57cm for greater reach

Fully adjustable polished mirror aids in locating lost items effectively

Screw cap design reveals a practical etching scribe for markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy