Teng Tools Inspection Mirror, 57 mm mirror dia. Flexible Adjustable Telescopic

Subtotal (1 unit)*

PHP2,544.82

(exc. VAT)

PHP2,850.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,544.82

*price indicative

RS Stock No.:
838-147
Mfr. Part No.:
581TMI
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Diameter

57mm

Product Type

Inspection Mirror

Flexible

Yes

Adjustable

Yes

Illuminated

No

Magnifier Probe

No

Telescopic

Yes

Insulated

No

Overall Length

960mm

COO (Country of Origin):
TW
The Teng Tools inspection mirror is designed for locating hard-to-reach items with ease and precision. Its telescopic feature ensures you can extend it to just the right length for effective usage.

Adjustable head aids in finding small items effortlessly

Extends up to 960mm for versatile reach

Mirror diameter measures 57mm for a clear view

Includes a pocket clip for convenient storage

Designed for both professionals and motor sport enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy