Super Rod SRCAMV8.1 50 mm probe Inspection Camera, 120 m Probe Length
- RS Stock No.:
- 720-182
- Mfr. Part No.:
- SRCAMV8.1
- Manufacturer:
- Super Rod
Subtotal (1 unit)*
PHP774,815.82
(exc. VAT)
PHP867,793.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP774,815.82 |
*price indicative
- RS Stock No.:
- 720-182
- Mfr. Part No.:
- SRCAMV8.1
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Probe Length | 120m | |
| Product Type | Inspection Camera | |
| Probe Diameter | 50mm | |
| Number of Batteries | 1 | |
| Battery Type | Built-In | |
| Sub Type | Monitoring Module | |
| Probe Waterproof Rating | IP68 | |
| Field of View FOV | 80° | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Probe Length 120m | ||
Product Type Inspection Camera | ||
Probe Diameter 50mm | ||
Number of Batteries 1 | ||
Battery Type Built-In | ||
Sub Type Monitoring Module | ||
Probe Waterproof Rating IP68 | ||
Field of View FOV 80° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Super Cam V8 designed for comprehensive inspection across vast distances, making it an invaluable tool for professionals requiring high-quality footage. This innovative system features a robust 120-metre coiled cable, ensuring flexible manoeuvrability while capturing footage in hard-to-reach areas. With a sprung mounted Camera head and a built-in DVR monitor, you can easily Record and view your findings from various angles. The Super Cam V8 excels in delivering detailed inspections, effectively combining durability with user-friendly technology, offering an exceptional solution for various inspection needs.
Default recording time limit of 2 hours, extendable to 3 hours
Quick recharge time of 8-10 hours for continuous use
120m cable length provides extended reach for inspections
9mm cable diameter ensures durability without sacrificing flexibility
Camera head features a 50mm diameter, enhancing visibility in narrow spaces
80-degree viewing angle captures a wide field of vision
IP68 rating guarantees protection against dust and water, Ideal for varied environments
Includes multiple attachments such as small and large glider attachments for versatile applications
Remote control allows for convenient operation from a distance
DVR monitor can be positioned in multiple locations for optimal viewing angles
Related links
- Super Rod SRCAMV6.5 40 mm probe Inspection Camera 720 x 1280 pixel Resolution
- Laserliner 092.946A 17 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.933A 7.9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED
- Bosch 0.601.241.402 8.3 mm probe Inspection Camera 1280 x 720 pixels Resolution
- Laserliner VideoFlex HD Micro 092.981H 3.9 mm probe Inspection Camera 1280 x 720 pixel Resolution,
- Laserliner 092.935.1 9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution, LED
- Laserliner 092.941A 6 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.264A 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination