HAZET 4812-11FS 4.9 mm probe Camera Probe, 1 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination

Subtotal (1 unit)*

PHP77,542.84

(exc. VAT)

PHP86,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,542.84

*price indicative

RS Stock No.:
644-958
Mfr. Part No.:
4812-11FS
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Camera Probe

Probe Length

1m

Probe Diameter

4.9mm

Screen Resolution

1280 x 720 pixel

Illumination Type

LED

Minimum Focus Distance

10mm

Sub Type

Probe

Field of View FOV

90°

Probe Waterproof Rating

IP67

Non Compliant

COO (Country of Origin):
TW
The HAZET Endoscope probe is a state-of-the-art diagnostic tool designed for inspecting cavities and assessing damage. With innovative technology that combines dual HD cameras, this product offers unparalleled clarity and precision in Visual documentation. It features a semi-flexible probe that allows for effective navigation through tight spaces, making it an Ideal choice for various applications. The digital Interface ensures seamless connectivity to Basic units, while the adjustable lighting systems cater to diverse conditions, guaranteeing optimal visibility. Engineered for robustness, the tool operates efficiently within a wide temperature range and boasts a high level of protection, ensuring durability even in challenging environments.

Fivefold LED light source for the front Camera is dimmable, offering customised illumination

Side Camera also features adjustable LED lighting for clearer side views

USB-C digital Interface ensures quick connection to compatible Basic units

Impressive viewing angle (FOV) of 90° enhances overall inspection capability

Depth of focus ranges from 10 to 100 mm, accommodating various inspection scenarios

High definition resolution of 1280(H) x 720(V) pixels delivers Sharp images

Video compression format H.264 facilitates efficient data handling

Designed to function in temperatures between -10° C to 60° C, ensuring versatility

Probe protection rating of IP67 guarantees reliability when connected

Lightweight design at 137 g, providing ease of use during prolonged operations

Image format in Jpeg and video format in MOV offer flexible media options

Probe cable length of 1 m aids in reaching distant inspection points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy