Laserliner 092.928.1 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- RS Stock No.:
- 563-032
- Mfr. Part No.:
- 092.928.1
- Manufacturer:
- Laserliner
Subtotal (1 unit)*
PHP25,716.61
(exc. VAT)
PHP28,802.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 10, 2026
- Plus 1 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,716.61 |
*price indicative
- RS Stock No.:
- 563-032
- Mfr. Part No.:
- 092.928.1
- Manufacturer:
- Laserliner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 5m | |
| Probe Diameter | 7.9mm | |
| Screen Resolution | 1280 x 720 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 30mm | |
| Field of View FOV | 80° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 5m | ||
Probe Diameter 7.9mm | ||
Screen Resolution 1280 x 720 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 30mm | ||
Field of View FOV 80° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Laserliner InspectorCamer
This Camera unit is suitable for the VideoInspector base unit and enables precise problem localisation behind or in objects, walls, pipes and cavities. Thanks to the long design, it is Ideal for long-distance uses. The Camera head and probe are waterproof and resistant to diesel, petrol, motor oil, AdBlue®, ethanol and sea water, making it suitable for a wide variety of uses. The 8 high-performance LEDs ensure excellent object lighting. Magnet, mirror and hook attachment for mounting on the Camera head allow difficult to reach objects to be pulled/lifted.
• Camera unit for VideoInspector
• Effective problem localisation behind or in objects, walls, pipes, cavities
• Long version for use over long distances
• Waterproof Camera head and probe: also resistant to diesel, petrol, motor oil, AdBlue®, ethanol and sea water (salinity 28%)
• 8 high-performance LEDs on the Camera for powerful object lighting
• Magnet, mirror and hook mount for fixing on the Camera head
• Effective problem localisation behind or in objects, walls, pipes, cavities
• Long version for use over long distances
• Waterproof Camera head and probe: also resistant to diesel, petrol, motor oil, AdBlue®, ethanol and sea water (salinity 28%)
• 8 high-performance LEDs on the Camera for powerful object lighting
• Magnet, mirror and hook mount for fixing on the Camera head
Related links
- Laserliner 092.928A 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.282H 7.9 mm probe Inspection Camera Kit 1280 x 720 pixel Resolution, LED
- Laserliner VideoFlex HD Duo 092.980H 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED
- Laserliner 092.283.55H 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.283H 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 082.264A 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928B 7.9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.933A 7.9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED
