Laserliner 092.928B 7.9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination

Subtotal (1 unit)*

PHP76,816.28

(exc. VAT)

PHP86,034.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP76,816.28

*price indicative

RS Stock No.:
563-030
Mfr. Part No.:
092.928B
Manufacturer:
Laserliner
Find similar products by selecting one or more attributes.
Select all

Brand

Laserliner

Probe Length

5m

Product Type

Inspection Camera

Probe Diameter

7.9mm

Screen Resolution

640 x 480 pixel

Illumination Type

LED

Minimum Focus Distance

80mm

Battery Type

Lithium-ion

Number of Batteries

1

Field of View FOV

80°

Standards/Approvals

No

COO (Country of Origin):
CN

Laserliner VideoInspector


The professional video inspection is Ideal for precise problem localisation behind or in objects, wall, pipes and cavities. The Camera head and probe are waterproof and resistant to diesel, petrol, motor oil, AdBlue®, ethanol and sea water, making the device extremely versatile. Thanks to the long Camera unit, the product is especially suited for deployment at long distances. Further benefits include the TOP quality LED object lighting and the magnetic stand for setting up the base unit. The true colour reproduction provides an extremely realistic image.

• Effective problem localisation behind or in objects, walls, pipes, cavities
• Long Camera unit for use over long distances
• Waterproof Camera head and probe: also resistant to diesel, petrol, motor oil, AdBlue®, ethanol and sea water (salinity 28%)
• Powerful object lighting thanks to 8 high-performance LEDs
• User has both hands free to work thanks to the magnetic stands on the Camera unit
• Device fits well in the hand due to ergonomic design
• Various views available on the monitor through rotation and mirroring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy