DeWALT STHT0-77363 Inspection Camera, 640 x 480 pixel Resolution
- RS Stock No.:
- 493-945
- Mfr. Part No.:
- STHT0-77363
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP15,605.49
(exc. VAT)
PHP17,478.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,605.49 |
*price indicative
- RS Stock No.:
- 493-945
- Mfr. Part No.:
- STHT0-77363
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Inspection Camera | |
| Screen Resolution | 640 x 480 pixel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Inspection Camera | ||
Screen Resolution 640 x 480 pixel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DeWALT Inspection Camera features rotating image positions, allowing you to rotate the display for the best angle when viewing behind surfaces.
Weight 1 kg
Related links
- Laserliner 092.928B 7.9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Omron FZ-S Inspection Camera LED Illumination, Plastic
- Laserliner 095.311C 9 mm probe Inspection Camera Kit LED Illumination
- Laserliner 092.942A 9 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Laserliner SnakeCamera G3 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 088.819A 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.215A 6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.214A 7.6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination