Parade Black Insole To Cut Out Unisex
- RS Stock No.:
- 220-6693
- Mfr. Part No.:
- 07PARAXA1804PT39-42
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP537.82
(exc. VAT)
PHP602.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP537.82 |
*price indicative
- RS Stock No.:
- 220-6693
- Mfr. Part No.:
- 07PARAXA1804PT39-42
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Insole To Cut Out | |
| Material | Carbon | |
| Colour | Black | |
| Gender | Unisex | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Insole To Cut Out | ||
Material Carbon | ||
Colour Black | ||
Gender Unisex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Insoles size 39-42 EU offer you the maximum comfort for a range of work boots. Insoles provide superior underfoot comfort, but a better foot fitment in the boot or shoe. Insoles can come in a variety of applications, from adjustable, anti bacterial.
Size 39-42
Related links
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 42
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 42
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 42
- Parade Ravira Unisex Purple Composite Safety Trainer EU 42
- Parade Ravira Unisex Pink Composite Safety Trainer EU 42
- Parade RALLYE Unisex Black Safety Trainer EU 42
- Parade Romane Unisex Black Composite Safety Trainer EU 42
- Parade BOOSTERA Unisex Black UK 8, EU 42
