Parade BETTIE Women's Black Stainless Steel Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 236-2600
- Mfr. Part No.:
- 07BETTIE8731PT42
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP5,422.14
(exc. VAT)
PHP6,072.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,422.14 |
*price indicative
- RS Stock No.:
- 236-2600
- Mfr. Part No.:
- 07BETTIE8731PT42
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | BETTIE | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Oil Resistant, Fuel Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 8 | |
| Size JP/CN | 28 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series BETTIE | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Oil Resistant, Fuel Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 8 | ||
Size JP/CN 28 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Bettie series Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Breathable
Air cushioning
Anti puncher and non slip sole
Shock absorbent
Anti static
Hydrocarbon resistant
Related links
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 37
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 41
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 38
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 40
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 36
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 35
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 39
- Parade VENICE Women's Black Stainless Steel Safety Trainer EU 42
