Wera Insertion & Extraction Tool, X-Power Series, Insertion & Extraction Tool Contact
- RS Stock No.:
- 897-450
- Mfr. Part No.:
- 05003201001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP4,942.86
(exc. VAT)
PHP5,536.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,942.86 |
*price indicative
- RS Stock No.:
- 897-450
- Mfr. Part No.:
- 05003201001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Insertion & Extraction Tool | |
| Product Type | Insertion & Extraction Tool | |
| Series | X-Power | |
| Overall Length | 600mm | |
| Tip Width | 14 mm | |
| Tip Length | 18mm | |
| For Use With | Insert Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Insertion & Extraction Tool | ||
Product Type Insertion & Extraction Tool | ||
Series X-Power | ||
Overall Length 600mm | ||
Tip Width 14 mm | ||
Tip Length 18mm | ||
For Use With Insert Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera actuation tool is designed for mounting insert tools, featuring a robust 14x18 mm square head for versatile applications in tightening and loosening tasks, ensuring professional performance without a torque function.
Solid construction from alloyed tool steel ensures high form stability
Matte-chromed finish provides resistance to deformation
Ergonomic Kraftform handle allows for fatigue-free operation
Suitable for various screw connections with interchangeable insert tools
No torque function permits direct control of fastenings
Related links
- Wera Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- Molex Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Extraction Tool Insertion & Extraction Tool Contact
- Souriau Sunbank by Eaton Insertion & Extraction Tool Insertion Tool Contact, Contact size 1.5 mm
- SAM Insertion & Extraction Tool Extraction Tool Contact
- Bulgin Insertion & Extraction Tool Extraction Tool Contact
