Pfannenberg, 105 °C Enclosure Heater, 230V, 60W Output 50mm x 70 mm
- RS Stock No.:
- 563-490
- Distrelec Article No.:
- 154-21-502
- Mfr. Part No.:
- 17006005017
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP20,514.26
(exc. VAT)
PHP22,975.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,514.26 |
*price indicative
- RS Stock No.:
- 563-490
- Distrelec Article No.:
- 154-21-502
- Mfr. Part No.:
- 17006005017
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 60W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 230V | |
| Surface Temperature | 105°C | |
| Mount Type | Snap | |
| Connection Type | Plug Terminal | |
| Depth | 70mm | |
| Width | 50mm | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Nominal Current | 2.5A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 60W | ||
Product Type Enclosure Heater | ||
Supply Voltage 230V | ||
Surface Temperature 105°C | ||
Mount Type Snap | ||
Connection Type Plug Terminal | ||
Depth 70mm | ||
Width 50mm | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Nominal Current 2.5A | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg 110V ac 60W Output, 60W Input 70mm x 50 mm
- Pfannenberg 110V ac 45W Output, 40W Input 70mm x 50 mm
- RS PRO 230V ac 60W Input 121mm x 67 mm
- DBK Enclosures 230V ac 200W Input 71mm x 70 mm
- Pfannenberg 230V 250W Input 85mm x 104 mm
- STEGO 120V ac 10W Output, 10W Input 50mm x 25 mm
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- RS PRO 120V ac 10W Output, 10W Input 50mm x 25 mm
