Pfannenberg, 70 °C Enclosure Heater, 230V, 250W Output, 250W Input 85mm x 104 mm
- RS Stock No.:
- 460-357
- Mfr. Part No.:
- 17025010107
- Manufacturer:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 460-357
- Mfr. Part No.:
- 17025010107
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 250W | |
| Product Type | Enclosure Heater | |
| Input Power | 250W | |
| Supply Voltage | 230V | |
| Surface Temperature | 70°C | |
| Depth | 104mm | |
| Mount Type | Snap | |
| Width | 85mm | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 187mm | |
| Series | FLH | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 250W | ||
Product Type Enclosure Heater | ||
Input Power 250W | ||
Supply Voltage 230V | ||
Surface Temperature 70°C | ||
Depth 104mm | ||
Mount Type Snap | ||
Width 85mm | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 187mm | ||
Series FLH | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fan heaters come in two versions and are ideal for use in larger electrical enclosures. They feature an integrated fan that enhances natural convection, ensuring efficient heat distribution and maintaining optimal temperatures within the enclosure. The fan heater from the FLH series is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, preventing condensation from forming and thereby preventing corrosion or electrical short circuits.
Available with 250W and 400W heating performance
Can be used between -40C and 70C
Heat distribution: The fan and the powerful heat output ensure quick and even distribution of heat
Long life and robust construction with integrated fan which supports the natural convection
Mounting: Integrated snap fastening for 35mm-DIN-rail
Electrical connection via plug terminal connector
Versions are available in a slim-line design SL for limited space
Approvals: cURus, EAC
Related links
- Pfannenberg 230V ac 250W Input 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater 250W Output, 250W Input 85mm x 104 mm
- Eaton Enclosure Heater 250W Output 85mm x 104 mm
- Pfannenberg 230V ac 400W Input 85mm x 104 mm
- Siemens Fan Heater 250W Output, 250W Input 85mm x 111
- nVent HOFFMAN Enclosure Heater 400W Output, 400W Input 85mm x 104 mm
- RS PRO 230V ac 25W Input 85mm x 85 mm
- STEGO 230V ac 250W Input 80mm x 160 mm
