RS PRO Industrial Circular Connector, 3 Contacts, Panel, Socket, Female, IP67
- RS Stock No.:
- 868-152
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP2,019.20
View bulk pricing optionsSubtotal (1 unit)*
PHP2,521.77
(exc. VAT)
PHP2,824.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,521.77 | - |
| 10 + | PHP2,319.85 | PHP2,019.20 |
*price indicative
- RS Stock No.:
- 868-152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel | |
| Current | 25A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RS PRO | |
| Orientation | Straight | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Brass | |
| Standards/Approvals | RoHS | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel | ||
Current 25A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RS PRO | ||
Orientation Straight | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 85°C | ||
Housing Material Brass | ||
Standards/Approvals RoHS | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RS PRO connector is a high-precision, waterproof solution designed to meet demanding sealing standards. This product features a robust push-pull mechanism for secure and reliable connectivity in various industrial environments.
IP67 rated when mated, ensuring protection against dust and water ingress
Constructed with chrome-plated brass for enhanced durability and a professional appearance
Solder termination method for reliable and secure electrical connections
Supports both data and power transmission, making it versatile for multiple applications
Related links
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Mount Socket IP67
- RS PRO Industrial Circular Connector Panel Mount Socket IP67
- RS PRO Industrial Circular Connector Panel Mount Socket IP68
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Male, IP67
- RS PRO Industrial Circular Connector Panel Female, IP67
