RS PRO Industrial Circular Connector, 10 Contacts, Panel, Socket, Female, IP67
- RS Stock No.:
- 868-133
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,661.92
(exc. VAT)
PHP2,981.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,661.92 |
| 10 + | PHP2,448.93 |
*price indicative
- RS Stock No.:
- 868-133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel | |
| Current | 10A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RS PRO | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Brass | |
| Standards/Approvals | RoHS | |
| Pole Format | 10P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel | ||
Current 10A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RS PRO | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 85°C | ||
Housing Material Brass | ||
Standards/Approvals RoHS | ||
Pole Format 10P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RS PRO connector is a robust waterproof solution designed for reliable connections in demanding environments, featuring a secure push-pull coupling mechanism for efficient mating.
IP67 rating ensures protection against dust and water when mated
Constructed from chrome-plated brass for enhanced durability
Utilises a push-pull coupling mechanism for quick and secure connections
Female contacts suitable for both data and power transmission
Related links
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Male, IP67
- RS PRO Industrial Circular Connector Panel Mount Plug IP68
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Female, IP67
- RS PRO Industrial Circular Connector Panel Female, IP67
