LEMO Circular Connector, 1 Contacts, Panel Mount, 8 mm Connector, Socket, Female, IP64, 00 S Series

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
861-807
Mfr. Part No.:
ERN.00.250.CTL
Manufacturer:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Circular Connector

Number of Contacts

1

Mount Type

Panel Mount

Current

4A

Connector Size

8 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP64

Orientation

Straight

Series

00 S

Voltage

3kV

Minimum Operating Temperature

-55°C

Mating Type

Push Pull

Shell Size

0

Termination Type

Solder

Housing Material

Brass

Maximum Operating Temperature

250°C

Pole Format

1

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CH

Lemo Circular Connector


The Lemo 00S series single contact female circular connector has an earthing tag socket connection. This panel mount connector has a voltage rating of 700V and the current rating is up to 4A. This connector features a highly precise push-pull latching system with high durability strain relief collets and in-built keying to prevent mismating. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. It is MADE from chrome-plated brass with collet nut, nickel-plated brass latch sleeve and mid pieces. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets with optional collets and strain reliefs, to cover a wide range of cable sizes.

Straight socket – series 00

Straight socket for fixing on to a panel

Equipped with a female contact for soldering

Supplied with fixing screws and earth tags

Features and Benefits


Right angled body orientation

Solder termination

Cable acceptance ranges between 1.30mm and 4.40mm

Easy cable assembly

EMC shielding of 360°

Endurance is 5000 mating cycles

High vibrations and shock resistance

Operation temperature ranges between -55°C and 250°C

Waterproof and UV resistance capabilities

Applications


Medical devices

Nuclear applications

Test and measurement instrumentation

Certifications


CE certified

IP50 rated

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy