Weidmüller Y Distributor, 10 Contacts, Plug-in, M12 Connector, Socket, Female, IP67, SAI-Y-5S Series
- RS Stock No.:
- 845-557
- Mfr. Part No.:
- 1783410000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
PHP1,846.82
(exc. VAT)
PHP2,068.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,846.82 |
*price indicative
- RS Stock No.:
- 845-557
- Mfr. Part No.:
- 1783410000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Y Distributor | |
| Number of Contacts | 10 | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SAI-Y-5S | |
| Orientation | Straight | |
| Coding | A Coded | |
| Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Plug-In | |
| Housing Material | Polyurethane | |
| Maximum Operating Temperature | 90°C | |
| Pole Format | 5P | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Y Distributor | ||
Number of Contacts 10 | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SAI-Y-5S | ||
Orientation Straight | ||
Coding A Coded | ||
Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Plug-In | ||
Housing Material Polyurethane | ||
Maximum Operating Temperature 90°C | ||
Pole Format 5P | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Weidmüller Y connector is a versatile signal distributor is designed for reliable connections in industrial applications, ensuring seamless integration within M12 systems.
Version M12 connector ensures compatibility with various systems
Compliant with RoHS and REACH regulations, promoting environmental standards
Features IP67 protection degree for enhanced durability in harsh conditions
Compact design with a net weight of 21.5 g for easy installation
Supports a nominal voltage of 24 V and current of 4 A for efficient operation
Related links
- Weidmüller Plug Adapter Plug-in Plug SAI Series
- Hirose Circular Connector Cable Socket RM Series
- RS PRO Industrial Circular Connector Panel Female, IP67
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP67, 8STA
- RS PRO Circular Connector Flange Socket IP67
- RS PRO Circular Connector Cable Socket IP67
- RS PRO Circular Connector Flange Socket IP67
- Amphenol Industrial Circular Connector Flange Socket IP67 IP69K,
