Souriau Sunbank by Eaton Industrial Circular Connector, 11 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-873
- Mfr. Part No.:
- UTSX6JC18E11S
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,470.69
(exc. VAT)
PHP2,767.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,470.69 |
| 10 + | PHP2,272.92 |
*price indicative
- RS Stock No.:
- 828-873
- Mfr. Part No.:
- UTSX6JC18E11S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 11 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Voltage | 600V | |
| Coding | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 11 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Voltage 600V | ||
Coding No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Housing Material TPE | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Circular connector plug housing is designed for harsh environments. It provides reliable performance with resistant materials, Ideal for outdoor applications like solar and wind management.
Designed for 250 mating cycles, providing long-lasting durability
IP68/69K rated for superior waterproof protection, even in dynamic conditions
Constructed from UV and corrosion-resistant materials, enhancing longevity
Lightweight design promotes ease of handling and installation
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
