Souriau Sunbank by Eaton Industrial Circular Connector, 26 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-871
- Mfr. Part No.:
- UTSX6JC16E26S
- Manufacturer:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 10 more to save PHP2,038.60
View bulk pricing optionsSubtotal (1 unit)*
PHP2,547.78
(exc. VAT)
PHP2,853.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,547.78 | - |
| 10 + | PHP2,343.92 | PHP2,038.60 |
*price indicative
- RS Stock No.:
- 828-871
- Mfr. Part No.:
- UTSX6JC16E26S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 26 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Voltage | 250V | |
| Coding | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 26 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Voltage 250V | ||
Coding No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Circular connector plug housing is designed for harsh environments. It provides reliable performance with resistant materials, Ideal for outdoor applications like solar and wind management.
Waterproof and lightweight design ensures reliable performance in harsh environments
Withstands up to 250 mating cycles, offering long-lasting durability
Manufactured from UV and corrosion-resistant materials, enhancing product lifespan
IP68/69K rated, ensuring protection against dust and high-pressure water
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
