Souriau Sunbank by Eaton Industrial Circular Connector, 19 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-833
- Mfr. Part No.:
- UTSX1JC1619P
- Manufacturer:
- Souriau Sunbank by Eaton
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP876.30
(exc. VAT)
PHP981.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP876.30 |
| 10 + | PHP806.32 |
*price indicative
- RS Stock No.:
- 828-833
- Mfr. Part No.:
- UTSX1JC1619P
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 19 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 9A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Voltage | 250V | |
| Coding | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Current 9A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Voltage 250V | ||
Coding No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Free hanging receptacle is designed for reliable waterproof connections in demanding environments. Its flexible design supports various layouts while ensuring durability and performance under challenging conditions.
Manufactured from UV and corrosion-resistant materials for durability
IP68/69K rated, ensuring waterproof performance in dynamic conditions
Accommodates multiple contact layouts for design flexibility
Lightweight design that withstands 250 mating cycles for reliability
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
