Souriau Sunbank by Eaton Circular Connector, 30 Contacts, Cable, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-980
- Mfr. Part No.:
- UTSX618E30SX
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP150,319.86
(exc. VAT)
PHP168,358.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP150,319.86 | PHP6,012.794 |
*price indicative
- RS Stock No.:
- 815-980
- Mfr. Part No.:
- UTSX618E30SX
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 30 | |
| Mount Type | Cable | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | X | |
| Mating Type | Bayonet | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 30 | ||
Mount Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding X | ||
Mating Type Bayonet | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet solution designed for secure connectivity in challenging environments, featuring a Durable construction that ensures reliability and performance.
IP68/69K rating provides protection against dust and water ingress
Keying X configuration prevents incorrect mating with other connectors
Compact dimensions of 42 mm length and 24 mm width facilitate easy installation
Equipped with 30 female solder contacts for versatile connection options
Lightweight design at just 27 g enhances ease of handling
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
