Molex Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, 120102 Series
- RS Stock No.:
- 815-461
- Mfr. Part No.:
- 1201020002
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
PHP30,045.71
(exc. VAT)
PHP33,651.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,045.71 | PHP3,004.571 |
*price indicative
- RS Stock No.:
- 815-461
- Mfr. Part No.:
- 1201020002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120102 | |
| Orientation | Straight | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Mating Type | External Thread | |
| Shell Size | M12 | |
| Termination Type | M12 Connector | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | PVC | |
| Standards/Approvals | Rohs | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120102 | ||
Orientation Straight | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Mating Type External Thread | ||
Shell Size M12 | ||
Termination Type M12 Connector | ||
Maximum Operating Temperature 80°C | ||
Housing Material PVC | ||
Standards/Approvals Rohs | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GB
The Molex Micro-Change Terminator Shield robust solution designed for PROFIBUS Micro-Change (M12) applications, ensuring reliable connections in industrial settings with its high-performance specifications.
Status is active, indicating current market availability
Category as Circular Industrial Connectors ensures compatibility with a range of systems
IP67 rating provides strong protection against dust and water ingress
5 poles facilitate efficient signal transmission
Maximum contact current of 3.0A and voltage of 250V AC/DC supports a variety of configurations
Related links
- Brad from Molex Industrial Circular Connector Cable Socket IP67, Micro-Change
- Molex Circular Connector Cable Plug Male/Female Micro-Change Series
- Brad from Molex Cable Assembly Cable Plug Female/Male 120501 Series
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Brad from Molex Cable Assembly Cable Plug Female/Male 120501 Series
- Molex Circular Connector Cable Plug IP67, 120502 Series
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
