Molex Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, 120502 Series
- RS Stock No.:
- 311-348
- Mfr. Part No.:
- 1205030010
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP4,309.60
View bulk pricing optionsSubtotal (1 unit)*
PHP5,394.75
(exc. VAT)
PHP6,042.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP5,394.75 | - |
| 10 + | PHP4,963.79 | PHP4,309.60 |
*price indicative
- RS Stock No.:
- 311-348
- Mfr. Part No.:
- 1205030010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 16A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120502 | |
| Orientation | Angled | |
| Coding | L Coded | |
| Voltage | 63V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Aluminium, Polyamide | |
| Pole Format | 5 | |
| Standards/Approvals | CE, EU RoHS, IEC-62474, REACH SVHC, UKCA | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 16A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120502 | ||
Orientation Angled | ||
Coding L Coded | ||
Voltage 63V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Aluminium, Polyamide | ||
Pole Format 5 | ||
Standards/Approvals CE, EU RoHS, IEC-62474, REACH SVHC, UKCA | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Molex Micro-Change field attachable connector with 5 poles, L-coded, angled male design, unshielded for secure and efficient connections. Features screw termination for easy installation, compatible with cables ranging from 8.00mm to 13.00mm in diameter, making it ideal for industrial applications requiring reliability and flexibility.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Circular Connector Cable Male 120502 Series
- Molex Circular Connector Cable Socket IP67, 120502 Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Plug IP68, Micro-Change Series
- Brad from Molex Circular Connector Cable Plug IP69K, Ultra-Lock Series
- Molex Circular Connector Cable Plug Male/Female Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
