TE Connectivity Connector Cable, 16 Contacts, Panel Mount, STD Connector, Plug, Female, IP65, Series 1 Series

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP30,640.98

(exc. VAT)

PHP34,317.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP30,640.98PHP3,064.098

*price indicative

RS Stock No.:
796-876
Mfr. Part No.:
2387124-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

Connector Cable

Mount Type

Panel Mount

Current

13A

Connector Size

STD

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP65

Series

Series 1

Voltage

600V

Coding

No

Minimum Operating Temperature

-55°C

Shell Size

17 → 16

Housing Material

Thermoplastic

Maximum Operating Temperature

105°C

Standards/Approvals

CSA certified

Contact Plating

Gold over Palladium Nickel over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
MX
The TE Connectivity connector offers a robust solution for reliable electrical connections in demanding environments, ensuring efficient power transmission and streamlined assembly for industrial applications.

Lightweight design enhances space savings for harsh applications

Heat resistant thermoplastic housing ensures Durable performance in extreme conditions

Removable contacts facilitate easy maintenance and replacement

IP65/57 rating guarantees protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy