TE Connectivity Circular Connector, 14 Contacts, Cable, Plug, Male, IP65, 2387120-2 Series
- RS Stock No.:
- 796-871
- Mfr. Part No.:
- 2387120-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 10 units)*
PHP35,595.91
(exc. VAT)
PHP39,867.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP35,595.91 | PHP3,559.591 |
*price indicative
- RS Stock No.:
- 796-871
- Mfr. Part No.:
- 2387120-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | 2387120-2 | |
| Standards/Approvals | RoHS | |
| Contact Material | Plastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series 2387120-2 | ||
Standards/Approvals RoHS | ||
Contact Material Plastic | ||
- COO (Country of Origin):
- MX
The TE Connectivity cable assembly is a robust connection solution is designed for seamless power input and output across a variety of applications, utilising high-performance materials for reliability in demanding environments.
Constructed from heat resistant thermoplastic for durability
Includes built-in protection for pins and sockets to ensure safety
Features removable contacts for easy maintenance and modification
Designed for applications requiring light weight and space efficiency
Related links
- TE Connectivity Circular Connector Cable Male 2387121-2 Series
- TE Connectivity Circular Connector Cable Male 2387121-1 Series
- TE Connectivity Circular Connector Cable Male 2387122-2 Series
- binder Connector Cable Male 680 Series
- LEMO Circular Connector Cable Male 3B Series
- Amphenol NEXUS Technologies Connector Cable Male IP69K, RANGER Series
- Amphenol Industrial Circular Connector Cable Plug IP67 Duramate AHDM
- TE Connectivity Circular Connector Cable Male 2387124-2 Series
