TE Connectivity Connector, 2 Contacts, Panel, Wire, Socket, Male, IP67, T4 Series

Subtotal (1 bag of 25 units)*

PHP19,526.92

(exc. VAT)

PHP21,870.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP19,526.92PHP781.077

*price indicative

RS Stock No.:
785-699
Mfr. Part No.:
T4171110002-001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

2

Mount Type

Panel, Wire

Current

4A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

T4

Coding

A

Voltage

250V

Minimum Operating Temperature

-40°C

Shell Size

18

Termination Type

Cable

Maximum Operating Temperature

85°C

Housing Material

Polyamide

Standards/Approvals

RoHS

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity connector system is designed for efficient and reliable connections in industrial environments, ensuring seamless communication for automation and control applications. Its robustness makes it suitable for various demanding conditions.

Offers a solution for sensor connections, enhancing communication reliability

Designed for ambient temperatures from -40°C to 85°C, ensuring durability

Includes both shielded and unshielded variants for versatile applications

Supports data transmission up to 10Gb/s, meeting high bandwidth requirements

Available in various lengths, providing flexibility for diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy