Molex Industrial Circular Connector, 3 Contacts, Threaded Mount, M8 Connector, Socket, Female, IP67, 120091 Series

Subtotal (1 pack of 12 units)*

PHP23,160.84

(exc. VAT)

PHP25,940.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,160.84PHP1,930.07

*price indicative

RS Stock No.:
508-461
Mfr. Part No.:
1200910024
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Product Type

Industrial Circular Connector

Mount Type

Threaded Mount

Connector Size

M8

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

120091

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyamide

Standards/Approvals

cCSAus certified

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE
The Molex Nano-change (M8) field attachable connector is engineered to meet the demands of modern industrial applications. With a sleek, straight design and robust construction, this connector is Ideal for scenarios where reliability and versatility are paramount. Designed for ease of installation, it accommodates cable diameters from 3.50 to 5.00mm, ensuring a snug fit while simplifying assembly. This connector is more than just a component

it’s a testament to high performance and durability, suitable for a wide range of environments, thanks to its IP67 rating.

Designed for high performance in challenging conditions

Facilitates easy attachment and assembly for users

Robust construction enhances longevity and reliability

IP67 rating ensures resistance against dust and water ingress

Compatible with a range of cable diameters for versatility

Internal thread coupling type provides secure connections

Made from quality materials ensuring optimal conductivity and durability

Serviceable over a temperature range of -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy