Amphenol Industrial Industrial Circular Connector, 4 Contacts, Threaded, M8 Connector, Plug, Male, IP67, M Series

Bulk discount available

Subtotal (1 unit)*

PHP510.21

(exc. VAT)

PHP571.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from March 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP510.21
10 +PHP469.82

*price indicative

RS Stock No.:
193-037
Distrelec Article No.:
301-62-699
Mfr. Part No.:
8-04AMMM-SL7A02
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Threaded

Current

3A

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

M

Coding

A

Voltage

30 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Contact Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector, M8 A Code, is a metal connector rated for 3A with 04 pins and male contacts. It features a straight design and screw thread for secure attachment, ensuring reliable connections in sensor and industrial applications.

IP67 protection rated

Overmolded

Related links