Schmersal Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, KA Series
- RS Stock No.:
- 336-098
- Mfr. Part No.:
- KA-0804
- Manufacturer:
- Schmersal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,150.00
(exc. VAT)
PHP3,528.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,150.00 |
| 10 + | PHP2,897.85 |
*price indicative
- RS Stock No.:
- 336-098
- Mfr. Part No.:
- KA-0804
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | KA | |
| Orientation | Circular | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series KA | ||
Orientation Circular | ||
Voltage 250V | ||
Termination Type Screw | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
Pole Format 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal transmitter connector comes with a pre-wired cable and a 4-pole design, suitable for SLC or SLG applications.
Housing material Plastic
Material of the nuts Metal, CuZn, nickel-plated
Color of the housing Black
Gross weight 200 g
Related links
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Schmersal Circular Connector Cable Socket IP65 A-K8P-M12 Series
- Schmersal Circular Connector Cable Socket IP65 A-K4P-M8 Series
- Schmersal Circular Connector Cable Socket IP65 A-K6P-M8 Series
- Bulgin Circular Connector Cable Socket IP67, Buccaneer M12 Series
- TE Connectivity Circular Connector Cable Socket IP67
- HARTING Circular Connector Cable Socket IP67, M12 Series
