Schmersal Circular Connector, 6 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, A-K6P-M8 Series

Subtotal (1 unit)*

PHP4,632.64

(exc. VAT)

PHP5,188.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,632.64

*price indicative

RS Stock No.:
335-893
Mfr. Part No.:
A-K6P-M8-R-G-10M-GY-1-X-A-4 / M8S-6P-10M
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Circular Connector

Number of Contacts

6

Mount Type

Cable

Connector Size

M8

Current

1.5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Orientation

Circular

Series

A-K6P-M8

Voltage

30V

Minimum Operating Temperature

30°C

Housing Material

Plastic, TPU

Maximum Operating Temperature

90°C

Pole Format

6

Standards/Approvals

cULus

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety sensors are equipped with a pre-wired 6-pole cable and feature latching interlocking.

Connector latching interlocking

Material of the gland Plastic, TPU

Material of the handle Plastic, TPU

Color of the handle Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy