TDK Power Inductor Inductor Sample Kit
- RS Stock No.:
- 475-616
- Mfr. Part No.:
- B82477X0006
- Manufacturer:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-616
- Mfr. Part No.:
- B82477X0006
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Inductor Sample Kit | |
| Kit Contents | Power Inductor | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200 | |
| Minimum Inductance | 3.9μH | |
| Maximum Inductance | 47μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Sample Kit | ||
Kit Contents Power Inductor | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200 | ||
Minimum Inductance 3.9μH | ||
Maximum Inductance 47μH | ||
- COO (Country of Origin):
- CN
The EPCOS SMT Power Inductor is designed for DC-DC converters, SEPIC topologies, and common-mode choke applications, offering high efficiency with minimal stray inductance. It features a magnetically shielded construction and special winding technology, ensuring tight coupling and reliable performance.
Base plate construction for high mechanical robustness
AEC Q200 qualified
Related links
- TDK Power Inductor Inductor Sample Kit
- TDK Chip Inductor Inductor Sample Kit
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Transponder Coil Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
