TDK Transponder Coil Inductor Sample Kit
- RS Stock No.:
- 475-604
- Mfr. Part No.:
- B82450X0002
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
PHP4,823.73
(exc. VAT)
PHP5,402.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,823.73 |
*price indicative
- RS Stock No.:
- 475-604
- Mfr. Part No.:
- B82450X0002
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Transponder Coil | |
| Product Type | Inductor Sample Kit | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Minimum Inductance | 1.08mH | |
| Maximum Inductance | 18.52mH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Transponder Coil | ||
Product Type Inductor Sample Kit | ||
Automotive Standard No | ||
Standards/Approvals No | ||
Minimum Inductance 1.08mH | ||
Maximum Inductance 18.52mH | ||
The EPCOS Transponder Coils are designed for RFID and automotive applications, offering reliable signal transmission. These coils feature optimized winding technology and low-profile construction.
Compact design
High sensitivity for reliable signal detection
Related links
- TDK Transponder Coil Inductor Sample Kit
- TDK Power Inductor Inductor Sample Kit
- TDK Chip Inductor Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
