TDK Transponder Coil Inductor Sample Kit

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP6,742.35

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP22,479.66

(exc. VAT)

PHP25,177.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP4,495.932PHP22,479.66-
25 +PHP4,226.238PHP21,131.19PHP6,742.35

*price indicative

RS Stock No.:
475-602
Mfr. Part No.:
B82450X0002
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Inductor Sample Kit

Kit Contents

Transponder Coil

Automotive Standard

No

Standards/Approvals

No

Minimum Inductance

1.08mH

Maximum Inductance

18.52mH

The EPCOS Transponder Coils are designed for RFID and automotive applications, offering reliable signal transmission. These coils feature optimized winding technology and low-profile construction.

Compact design

High sensitivity for reliable signal detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy