TDK Power Inductor Inductor Sample Kit

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP22,479.66

(exc. VAT)

PHP25,177.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP4,495.932PHP22,479.66-
25 +PHP4,226.238PHP21,131.195%

*price indicative

RS Stock No.:
475-584
Mfr. Part No.:
B82403X0001
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Kit Contents

Power Inductor

Product Type

Inductor Sample Kit

Automotive Standard

No

Maximum Operating Temperature

165°C

Standards/Approvals

No

Minimum Inductance

17nH

Maximum Inductance

440nH

COO (Country of Origin):
CN
The EPCOS Power inductors are high-performance components designed for applications requiring high saturation current and ultra-low resistance. These inductors are optimized for high-frequency DC/DC converters and PMIC systems in automotive electronics. Their robust design supports operation at temperatures up to 165 °C, making them Ideal for demanding environments.

Compact size

High reliability

High saturation current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy