TDK SMT Transformer Transformer Kit, 800 pieces
- RS Stock No.:
- 475-579
- Mfr. Part No.:
- B82801X0003
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
PHP4,849.08
(exc. VAT)
PHP5,430.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,849.08 |
*price indicative
- RS Stock No.:
- 475-579
- Mfr. Part No.:
- B82801X0003
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | SMT Transformer | |
| Product Type | Transformer Kit | |
| Number of Pieces | 800 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Inductance | 1.4μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents SMT Transformer | ||
Product Type Transformer Kit | ||
Number of Pieces 800 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Inductance 1.4μH | ||
- COO (Country of Origin):
- CN
The EPCOS Core SMT Current Sense Transformers are designed for high-frequency applications, offering precise current measurement with turns ratios. With an operating frequency range of 50 kHz to 500 kHz and a robust temperature tolerance from -40 °C to 125 °C, they are Ideal for power monitoring and control systems in demanding environments.
Low DC resistance
Minimal power losses
Related links
- TDK SMT Transformer Transformer Kit, 800 pieces
- TDK SMT Transformer Transformer Kit, 7200 pieces
- Schneider Electric Fan Kit, 800 kW
- TDK SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- SAM Accessory Kit Vehicle Test Kit All Components For Setting The Timing Of Psa 3-Cylinder 1.0 and 1.2 L Petrol Engines
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Kit, 100 pieces
- TDK Common Mode Choke Inductor Kit, 200 pieces
