TDK SMT Transformer Transformer Kit, 7200 pieces
- RS Stock No.:
- 475-575
- Mfr. Part No.:
- B82801X0002
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP22,479.66
(exc. VAT)
PHP25,177.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP4,495.932 | PHP22,479.66 |
| 25 + | PHP4,226.238 | PHP21,131.19 |
*price indicative
- RS Stock No.:
- 475-575
- Mfr. Part No.:
- B82801X0002
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Kit | |
| Kit Contents | SMT Transformer | |
| Number of Pieces | 7200 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Inductance | 80μH | |
| Maximum Inductance | 8000μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Kit | ||
Kit Contents SMT Transformer | ||
Number of Pieces 7200 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Inductance 80μH | ||
Maximum Inductance 8000μH | ||
- COO (Country of Origin):
- CN
The EPCOS Current Sense Transformers 5.0 are designed for switching power supplies, feedback control, and overload sensing, offering precise current measurement. They are ensuring efficient performance in power electronics. These transformers supports various turns ratios for flexible applications.
Compact design
Low DC resistance
Related links
- TDK SMT Transformer Transformer Kit, 7200 pieces
- TDK SMT Transformer Transformer Kit, 800 pieces
- TDK N87 ELP 38/8/25 Transformer Ferrite Core For Use With Power TransFormers
- TDK SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- Carroll & Meynell Site Transformer 600 VA ±55 V ac Secondary, 16 A O/P
- TDK N87 EP 20 Transformer Ferrite Core For Use With Power TransFormers
- TDK N30 RM 8 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N87 RM 14 Transformer Ferrite Core, 6000 nH
