EAO Indicator Lens Square Style, Orange, 15.3 mm Long

Subtotal (1 unit)*

PHP257.31

(exc. VAT)

PHP288.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP257.31

*price indicative

RS Stock No.:
443-981
Mfr. Part No.:
31-951.3
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Orange

Product Type

Indicator Lens

Lens Shape

Square

Length

15.3mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

31-951

COO (Country of Origin):
CH
The EAO Lens offers a striking visual appeal with its vibrant orange colour, designed specifically for illuminated applications. Featuring a flush mount shape, this product enhances user interaction and visibility in various environments. Its robust plastic construction ensures durability while maintaining a lightweight profile, making it suitable for a range of devices. With dimensions of 15.3 mm x 15.3 mm, this lens provides a perfect fit for numerous setups, adding both functionality and aesthetic value. Ideal for those seeking a reliable and attractive solution for their operational needs, this lens meets strict compliance standards, ensuring compatibility and safety in usage.

Illuminated design enhances visibility in low-light conditions

Flush shape allows for seamless integration into various equipment

Translucent optics contribute to an even light distribution

Compliant with REACH and RoHS standards for environmental safety

Lightweight construction makes installation easy without compromising quality

The vibrant orange colour adds a distinctive appeal, improving user focus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy