EAO Indicator Lens Rectangular Style, Clear, 38 mm Long
- RS Stock No.:
- 443-248
- Mfr. Part No.:
- 03-942.7/7
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP501.95
(exc. VAT)
PHP562.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP501.95 |
*price indicative
- RS Stock No.:
- 443-248
- Mfr. Part No.:
- 03-942.7/7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 03-942 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 03-942 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a versatile and essential component designed to enhance the visual functionality of your devices. Featuring a sleek rectangular design, this colourless plastic lens is specifically engineered for illuminated applications, ensuring optimal clarity and brightness. Its flush shape allows for seamless integration into various environments, making it suitable for both industrial and commercial use. With a weight of just 0.01 kg, the lens is lightweight yet durable, providing a reliable solution for your lighting needs. The transparent optics ensure that light transmission is maximised, allowing for efficient illumination in any setting. Whether you're looking to upgrade your existing equipment or create new installations, this lens is built to meet diverse requirements and adapt to your specific needs.
Designed for illuminated applications to provide clear visibility
Constructed from durable plastic for long-lasting performance
Flush shape allows for seamless installation in various settings
Weighs just 0.01 kg, ensuring ease of handling and installation
Maximises light transmission with its transparent optics
Colourless appearance complements a wide range of design aesthetics
REACH and RoHS compliant, ensuring adherence to environmental standards
Short description highlights functionality and design specifications
Related links
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm diameter, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
