EAO Indicator Lens Square Style, Yellow, 15.3 mm Long
- RS Stock No.:
- 443-147
- Mfr. Part No.:
- 51-954.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP265.32
(exc. VAT)
PHP297.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP265.32 |
*price indicative
- RS Stock No.:
- 443-147
- Mfr. Part No.:
- 51-954.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 51-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 51-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a remarkable component designed to enhance visibility and functionality in various applications. Featuring a contemporary square form factor, this lens delivers not just aesthetic appeal but also practical benefits in illumination settings. Crafted from high-quality plastic, it ensures durability while maintaining a lightweight profile, making it ideal for frequent use. With its striking yellow hue, this lens stands out, ensuring that indicators are easily noticed even in low-light conditions. The concave shape and transparent optics further refine its performance, allowing for optimal light transmission and clarity. It's a perfect fit for those seeking an illuminated solution that combines style with reliable functionality.
Illuminated design enhances visibility in diverse lighting scenarios
Yellow colour provides distinct and immediate recognition
Square shape offers a modern aesthetic suitable for various applications
Constructed from durable plastic for enhanced longevity
Concave profile optimises light diffusion for clearer indication
Lightweight construction makes installation and handling effortless
REACH and RoHS compliant materials ensure environmental safety
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
