EAO Indicator Lens Round Style, Black, 23.7 mm diameter

Subtotal (1 unit)*

PHP424.54

(exc. VAT)

PHP475.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP424.54

*price indicative

RS Stock No.:
442-796
Mfr. Part No.:
704.601.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Black

Lens Shape

Round

Diameter

23.7mm

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

704.6

COO (Country of Origin):
CH
The EAO Lens is a pivotal component designed to enhance the functionality and aesthetic appeal of your applications. Crafted with precision, this round lens boasts a flush design, making it a versatile choice for various environments. Its non-illuminated black finish complements a range of designs, while its aluminium construction ensures durability and resistance to wear. With an internal size of 20 mm, this lens fits seamlessly into your mechanisms, providing not just practicality but also a sleek, modern look. This lens is an ideal solution for those seeking reliable performance without compromising on style, proving essential for innovative projects where quality and appearance coalesce.

Constructed from robust aluminium for lasting performance

Flush design ensures seamless integration with your devices

Non-illuminated feature provides a minimalist aesthetic

Lightweight design facilitates easy installation and handling

Colour variations in anodised aluminium lend a unique touch

Complies with REACH and RoHS standards for environmental safety

Includes essential hints for achieving IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy