EAO Indicator Lens Square Style, Clear, 24.4 mm Long
- RS Stock No.:
- 442-658
- Mfr. Part No.:
- 704.702.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP160.80
(exc. VAT)
PHP180.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160.80 |
*price indicative
- RS Stock No.:
- 442-658
- Mfr. Part No.:
- 704.702.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Clear | |
| Lens Shape | Square | |
| Length | 24.4mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 704.7 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Clear | ||
Lens Shape Square | ||
Length 24.4mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 704.7 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a remarkable component designed for functionality and aesthetics. Crafted from high-quality plastic, it boasts a colourless, illuminated finish that enhances visibility in various applications. The flush design ensures a sleek profile, making it an ideal selection for both industrial and commercial settings where clarity and precision are paramount. With dimensions of 24.4 mm x 24.4 mm, this lens fits seamlessly into compatible fixtures, ensuring ease of integration. The transparent optics offer optimal light transmission, essential for effective indication and operation. Furthermore, this product is REACH and RoHS compliant, reflecting a commitment to safety and environmental responsibility. Whether you are upgrading existing installations or embarking on new projects, this lens delivers reliable performance and a contemporary look.
Illuminated design enhances visibility and functionality
Flush shape provides a modern, sleek appearance
Constructed from durable plastic for long-lasting use
Perfectly sized for easy integration into various applications
Transparent optics ensure optimal light transmission
Complies with REACH and RoHS standards for safety and environmental care
Colourless finish complements a wide range of aesthetic preferences
Lightweight at only 0.001 kg, making installation hassle-free
Related links
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- APEM Panel Mount Indicator Lens Square Style 18 mm Long
