EAO Indicator Lens Round Style, Red, 23.7 mm diameter

Subtotal (1 unit)*

PHP1,729.16

(exc. VAT)

PHP1,936.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,729.16

*price indicative

RS Stock No.:
442-636
Mfr. Part No.:
704.601.21
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Red

Lens Shape

Round

Diameter

23.7mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

704.6

COO (Country of Origin):
CH
The EAO Lens is the epitome of functionality and design, tailored for those who seek both performance and aesthetic appeal. Crafted from high-quality anodised aluminium, it seamlessly combines durability with a sleek finish, making it an excellent choice for various applications. The illuminated aspect of the lens not only enhances visibility but also adds a distinctive glow, bringing a contemporary look to any installation. Featuring a flush design, it ensures a smooth integration into your project while offering an appealing round form factor. This lens is more than just a functional component; it is a statement piece that upgrades the overall design of your equipment.

Illuminated design enhances visibility in low-light conditions

Crafted from anodised aluminium for exceptional durability

Flush design integrates seamlessly into any panel or surface

Round shape adds a modern touch to your installations

Marking plate illumination provides additional guidance

Lightweight construction ensures minimal impact on overall device weight

Opaque lens optics contribute to fewer distractions during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy