EAO Indicator Lens Rectangular Style, Clear, 19 mm Long
- RS Stock No.:
- 442-106
- Mfr. Part No.:
- 03-943.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP429.22
(exc. VAT)
PHP480.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP429.22 |
*price indicative
- RS Stock No.:
- 442-106
- Mfr. Part No.:
- 03-943.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 19mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| For Use With | Use Holder For Film Insert | |
| Series | 03-943 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 19mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
For Use With Use Holder For Film Insert | ||
Series 03-943 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a versatile and advanced solution for illumination needs, perfect for a range of applications. Designed with precision, it features a colourless plastic construction that ensures longevity and robustness. Its flush shape not only enhances aesthetic appeal but also allows for seamless integration into various setups. With transparent optics, it maximises visibility while maintaining a clean and professional appearance. The illuminated design is ideal for environments where signalling or indication is paramount, providing both functionality and style. This lens is not merely a component; its a pivotal element that elevates the standard of any equipment.
Made from durable plastic for enhanced longevity
Equipped with illuminated features for clear visibility
Flush design allows for easy integration into existing systems
Optimised weight ensures it does not add unnecessary bulk
Transparent optics provide unobstructed light passage
Compliant with REACH and RoHS regulations for safety
Short description emphasises its multifunctional capabilities
Designed for convenient use with film inserts
Related links
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
