EAO Indicator Lens Square Style, Black, 18 mm Long

Subtotal (1 unit)*

PHP241.76

(exc. VAT)

PHP270.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP241.76

*price indicative

RS Stock No.:
441-850
Mfr. Part No.:
61-9671.1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Black

Lens Shape

Square

Length

18mm

Lens Style

Flush

Standards/Approvals

UL 94 V-0

Series

61-967

COO (Country of Origin):
CH
The EAO Lens is an exceptional component designed for enhanced functionality and aesthetic appeal in a variety of applications. Crafted from high-quality plastic that meets UL 94 V0 standards, it showcases a stylish smokey black finish that complements contemporary design trends. The flush shape and transparent optics create an illuminated effect, ensuring maximum visibility. With its compact dimensions, this lens merges seamlessly into its environment while providing robust operational performance. Designed for optimal mechanical characteristics, it is lightweight yet durable, making it suitable for various industrial and commercial applications. Whether you are seeking to upgrade the functionality of your equipment or simply enhance its visual identity, this lens stands out as a perfect solution.

The lens features a flush design for unobtrusive installation

Its smokey black colour provides a modern and sleek look

Crafted from UL 94 V0 compliant plastic for added safety and reliability

Illuminated design enhances visibility in low-light conditions

Transparent optics ensure clarity while maintaining aesthetic appeal

Weighs only 0.002 kg, making it easy to integrate into existing systems

The compact dimensions make it a versatile choice for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy