EAO Indicator Lens Rectangular Style, Blue, 21.5 mm Long
- RS Stock No.:
- 441-762
- Mfr. Part No.:
- 31-902.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP188.11
(exc. VAT)
PHP210.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188.11 |
*price indicative
- RS Stock No.:
- 441-762
- Mfr. Part No.:
- 31-902.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Concave | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 31-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Concave | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 31-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated component designed for a variety of applications where clarity and functionality are paramount. This product boasts a stylish blue finish, elegantly complementing modern designs while providing essential illumination. Crafted from durable plastic, the lens is lightweight yet robust, making it suitable for diverse environments. Its concave shape not only enhances its aesthetic appeal but also maximises light diffusion, ensuring optimal visibility in any setting. With a translucent optical design, this lens adds functionality by allowing light to pass through seamlessly, creating an inviting ambience. Additionally, it meets compliance standards, assuring users of its reliability and safety in use.
Illuminated design enhances visibility and user experience
Concave shape promotes effective light diffusion
Translucent optics ensure seamless light transmission
Lightweight structure enables ease of installation
Durable plastic construction ensures longevity and resilience
Compliant with REACH and RoHS standards for safety
Versatile size fits various applications and products
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Flat Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
