EAO Indicator Lens Round Style, Black, 15.8 mm diameter

Subtotal (1 unit)*

PHP285.80

(exc. VAT)

PHP320.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP285.80

*price indicative

RS Stock No.:
441-542
Mfr. Part No.:
51-933.1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Black

Lens Shape

Round

Diameter

15.8mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

51-933

COO (Country of Origin):
CH
The EAO resin lens is an elegant and functional component designed for a seamless integration into various applications. Its smokey black hue and round form not only enhance aesthetic appeal but also facilitate optimal visibility. Crafted from durable plastic, this lens harmoniously balances style and robustness, making it perfect for illuminated settings. Whether used in control panels or indicators, this flush lens provides a sleek and modern look while ensuring excellent performance. With thoughtful consideration given to both design and functionality, this lens stands out in any environment.

The lens is made from high-quality plastic for enhanced durability

A flush design allows for easy installation in various setups

Illuminated feature ensures clear visibility in low-light conditions

Its smokey black colour adds a touch of sophistication to any panel

Lightweight construction makes it ideal for a range of applications

Designed for compliance with both REACH and RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy