EAO White Lamp Single Chip, 230V ac, BA15 Base
- RS Stock No.:
- 850-608
- Mfr. Part No.:
- 46-584.1922
- Manufacturer:
- EAO
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-608
- Mfr. Part No.:
- 46-584.1922
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Lamp | |
| Voltage | 230V ac | |
| Light Output Colour | White | |
| Lamp Base | BA15 | |
| Chip Type | Single Chip | |
| Series | 46-584 | |
| Standards/Approvals | IEC EN 62471 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Lamp | ||
Voltage 230V ac | ||
Light Output Colour White | ||
Lamp Base BA15 | ||
Chip Type Single Chip | ||
Series 46-584 | ||
Standards/Approvals IEC EN 62471 | ||
- COO (Country of Origin):
- IT
The EAO replacement light tower serves as a VITAL tool for Visual signalling, ensuring clear illumination in various operational contexts.
Operating voltage of 230 V AC -20% / +10%, ensuring versatile compatibility
Lightweight at 0.007 kg, simplifying installation and maintenance
Operating temperature range of – 25 °C to + 70 °C, suitable for diverse environments
Conformities to CE standards, ensuring compliance and safety
Related links
- EAO White Lamp Single Chip BA15 Base
- RS PRO White Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- RS PRO White Indicator Lamp Single Chip E10 Base, 10 mm Diameter
- EAO White Indicator Lamp Single Chip 10 mm Diameter, 1050mcd
- Marl White Indicator Lamp Single Chip BA9 Base 450mcd
- EAO White Indicator Lamp Single Chip T5.5 Base 700mcd
- RS PRO Blue Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
